Welwyn WP4S-2R2JA2

Through Hole Wirewound Resistor, Wp-S Series, 2.2 Ohm, 4 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
$ 0.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP4S-2R2JA2.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.97%

Related Parts

TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-2R2
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 2.2Ohm 5W
Fixed Resistor, Wire Wound, 5W, 2ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
OhmiteTUW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WP4S-2R2JA2 provided by its distributors.

Through Hole Wirewound Resistor, Wp-S Series, 2.2 Ohm, 4 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
RES, 2R2, 5%, 4W, AXIAL, WIREWOUND; Resistance:2.2ohm; Product Range:WP-S Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP4S2R2JA2