Welwyn WP4S-15RJA2

Through Hole Wirewound Resistor, WP-S Series, 15 ohm, 4 W, - 5%, 100 V, Axial Leaded RoHS Compliant: Yes
$ 0.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP4S-15RJA2.

Newark

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-37.98%

Descriptions

Descriptions of Welwyn WP4S-15RJA2 provided by its distributors.

Through Hole Wirewound Resistor, WP-S Series, 15 ohm, 4 W, - 5%, 100 V, Axial Leaded RoHS Compliant: Yes
RES, 15R, 5%, 4W, AXIAL, WIREWOUND; Resistance:15ohm; Product Range:WP-S Series; Power Rating:4W; Resistance Tolerance:¡À 5%; Resistor Case Style:Axial Leaded; Voltage Rating:100V; Resistor Element Material:Wirewound; Tem

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP4S15RJA2