Welwyn WP2S-330RJA25

Fixed Resistor, Wire Wound, 2W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP2S-330RJA25.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WP2S-330RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
WELWYN/TT ELECTRONICS 53896011
330 OHM 5% 2W
RESISTOR, 330R 2 WATT 5%; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:50V; Series:WP2S; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Body Diameter:3.6mm; Body Length:9mm; Element Limiting Voltage:50V; Lead Diameter:0.8mm; Lead Length:19.8mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT