Welwyn WMO5S-3K3JA05

Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMO5S-3K3JA05.

IHS

Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Welwyn WMO5S-3K3JA05 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTORS, METAL OXIDE 3K3 5W RESISTORS, METAL OXIDE 3K3 5W; METAL FILM OXIDE; RESISTANCE:3.3KR; CASE STYLE:AXIAL; SERIES:WMO5S; POWER RATING:5W; TOLERANCE, +:5%; TOLERANCE, -:5%; TEMP, OP. MAX:155(DEGREE C); TEMP, ;ROHS COMPLIANT: YES
RESISTOR, METAL OXIDE, 3K3 5W; Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:500V; Series:WMO5S; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Body Diameter:8.5mm; External Length / Height:26mm; Lead Diameter:0.8mm; Lead Length:38mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:350ppm/°C; Temperature Coeff. -:350ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:500V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT