Welwyn WMHP50-R25J

RES, 0R25, 5%, 50W, TO-220, THICK FILM; Resistance: 0.25ohm; Product Range: WMHP Series; Power Rating: 50W;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMHP50-R25J.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Descriptions

Descriptions of Welwyn WMHP50-R25J provided by its distributors.

RES, 0R25, 5%, 50W, TO-220, THICK FILM; Resistance: 0.25ohm; Product Range: WMHP Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 350V; Resistor Element Material: Thick Film; T

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMHP50R25J