Welwyn WMHP20-10KF

Fixed Resistor, Metal Glaze/thick Film, 20W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 4.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMHP20-10KF.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-35.64%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2015-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WMHP20-10KF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, THICK FILM, 10KOHM, 20W, TO-220; Resistance:10kohm; Product Range:WMHP Series; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Voltage Rating:350V; Resistor Element Type:Thick Film RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT