Welwyn WINT1206LF0350R5A

Fixed Resistor, Thin Film, 0.33W, 50.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT1206LF0350R5A.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-11-16
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-01-07
LTD Date2025-01-07

Descriptions

Descriptions of Welwyn WINT1206LF0350R5A provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 50.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
50.5¦¸ ¡À0.05% 333mW ¡À25ppm/¡æ 1206 3.3mm*1.72mm*650¦Ìm
RES, 50R5, 0.05%, 200V, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:50.5ohm; Product Range:WIN Series; Voltage Rating:200V; Resistor Element Material:Thin Film; Power Rating:330mW; Resistance Tolerance:± RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIN-T1206LF-03-50R5-A