Welwyn WINT1206LF034640B

Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT1206LF034640B.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Welwyn WINT1206LF034640B provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 464ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
电阻, 464R, 0.1%, 0.25W, 1206, 薄膜;
464 OHM .1% 25PPM 1/3W
Res, Thin Film, 464R, 0.1%, 0.25W, 1206; Resistor Case Style:1206 [3216 Metric]; Resistance:464Ohm; Product Range:win Series; Voltage Rating:200V; Resistor Element Type:thin Film; Power Rating:250Mw; Resistance Tolerance:± 0.1% Rohs Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIN-T1206LF-03-4640-B
  • WINT1206LF034640-B