Welwyn WINT0805LF111002A

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT0805LF111002A.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Welwyn WINT0805LF111002A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Welwyn WINT0805LF111002A provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
10K OHM .05% 15PPM 1/4W
RES, 10K, 0.05%, 100V, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:10kohm; Product Range:WIN Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:250mW; Resistance Tolerance:± 0.05%; RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIN-T0805LF-11-1002-A
  • WINT0805LF111002-A