Welwyn WINT0805LF111001A

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WINT0805LF111001A.

IHS

Datasheet3 pages3 years ago

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-07
LTD Date2025-01-07

Descriptions

Descriptions of Welwyn WINT0805LF111001A provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
RES, 1K, 0.05%, 100V, 0805, THIN FILM
1K OHM .05% 15PPM 1/4W
RES, 1K, 0.05%, 100V, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1kohm; Product Range:WIN Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:250mW; Resistance Tolerance:± 0.05%; RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIN-T0805LF-11-1001-A
  • WINT0805LF111001-A