Welwyn WHS7-1R5JT07

Fixed Resistor, Wire Wound, 7W, 1.5ohm, 3.24V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS7-1R5JT07.

IHS

Datasheet5 pages6 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Welwyn WHS7-1R5JT07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC05000001508JAC00 Through Hole Resistor, 1.5 ohm, Axial Leaded, 5 W,5%, AC Series
OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
RESISTOR;METAL FILM;RES 1.5 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL;CUT TAPE
OhmiteTUW7J1R5E
Wirewound Res.-Through Hole 7watt 1.5ohm 5% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 3.2404V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-6
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS7-1R5JT07 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1.5ohm, 3.24V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
WHS Series Ø 8.8 x 25 mm 1.5 Ohm 7 W ±5 % ±200 ppm/°C Wirewound Axial Resistor
RESISTOR, SURGE, 1R5, 7W, 700V, 5% ;ROHS COMPLIANT: YES
RESISTOR, SURGE, 1R5, 7W, 700V, 5%; Resistance:1.5ohm; Resistance Tolerance:± 5%; Power Rating:7W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT