Welwyn WHS2-68RJA25

Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WHS2-68RJA25.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res, 68R, 3W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC03000006809JACCS
Fixed Resistor, Wire Wound, 1W, 68ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
AC01 Axial Axial Through Hole Resistor ±5% ±200ppm/C 68Ohms 1W
Fixed Resistor, Wire Wound, 3W, 68ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT68R0
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WHS2-68RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 68 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
RES, WIREWOUND, 68R, 5%, 2W, AXIAL; Resistance:68ohm; Product Range:WHS Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound RoHS Compliant: Yes
RESISTOR, SURGE, 68R, 2W, 250V, 5%; Resistance:68ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT