Welwyn WH50-1R5JI

Fixed Resistor, Wire Wound, 50W, 1.5ohm, 1250V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
$ 3.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH50-1R5JI.

IHS

Datasheet4 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Welwyn WH50-1R5JI provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1.5ohm, 1250V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
Resistor, WIRE WOUND, 1.5 OHM, 50W, 5%;; 5%; Product Range:WELWYN - WH Series; Resistance:1.5ohm; Power
5% ¡À75ppm/¡æ 1.5¦¸ 50W 51mm*30mm*16mm
Resistor, 50W 5% 1R5; Resistance:1.5Ohm; Product Range:wh Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Terminals:solder Lug; Voltage Rating:1.25Kv; Resistor Element Material:wirewound; Temperature Coefficient:± Rohs Compliant: Yes
RESISTOR, 50W 5% 1R5; Power Rating:50W; Resistance:1.5ohm; Tolerance, Resistance:± 5%; Series:WH50; Operating Temperature Range:-55°C to +275°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:1250V ac; Temperature Coefficient:± 50ppm/°C; Case Style:Axial; External Length / Height:51mm; Temp, Coeff, +:50ppm/°C; Temp, Coeff, -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; External Depth:17mm; Resistance, Insulation:10000mohm; Temp, Op. Max:275°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:20°C; Voltage Rating, AC:1250V; Width, External:16.1mm; Fixing Centres LxW:21.5x39.7; Temperature Rise:9.5°C

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH50 1R5JI
  • WH50-1R5JI..