Welwyn WH50-150RJI

Fixed Resistor, Wire Wound, 50W, 150ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH50-150RJI.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
-1.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WH50-150RJI provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 150ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 150ohms 5%
5% ¡À25ppm/¡æ 150¦¸ 50W 51mm*30mm*16mm
WIREWOUND RESISTOR, 150 OHM, 50W, 5%; Resistance:150ohm; Product Range:WH Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C; No. of Pins:2 RoHS Compliant: Yes
RESISTOR, 50W 5% 150R; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.25kVAC; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:17mm; External Length / Height:51mm; External Width:16.1mm; Fixing Centres LxW:21.5x39.7; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:9.5°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1250V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH50 150R JI