Welwyn WH50-0R47JI

Through Hole Wirewound Resistor, Wh Series, 0.47 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes
$ 4.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH50-0R47JI.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-4.93%

Descriptions

Descriptions of Welwyn WH50-0R47JI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 0.47 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes
5% ¡À75ppm/¡æ 470m¦¸ 50W 72.5mm*30mm*16mm
RESISTOR, 50W 5% 0R47; Resistance:0.47ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.25kVAC; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:17mm; External Length / Height:51mm; External Width:16.1mm; Fixing Centres LxW:21.5x39.7; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:9.5°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1250V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH50 0R47 JI