Welwyn WH50-0R1JI

WIREWOUND RESISTOR, 0.1 OHM, 50W, 5%; Resistance: 0.1ohm; Product Range: WH Series; Power Rating: 50W; Resistance...
$ 4.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH50-0R1JI.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Welwyn WH50-0R1JI provided by its distributors.

WIREWOUND RESISTOR, 0.1 OHM, 50W, 5%; Resistance:0.1ohm; Product Range:WH Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C; No. of Pins:2 RoHS Compliant: Yes
RESISTOR, 50W 5% 0R1; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1.25kV; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); External Depth:17mm; External Length / Height:51mm; External Width:16.1mm; Fixing Centres LxW:21.5x39.7; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; No. of Pins:2; Operating Temperature Max:2700°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:Axial; Series:WH50; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:9.5°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:1250V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH50 0R1 JI