Welwyn WH5-56RJI

Fixed Resistor, Wire Wound, 10W, 56ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-56RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14

Inventory History

3 month trend:
-14.10%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityTHS1056RJ
Fixed Resistor, Wire Wound, 10W, 56ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1056RJ
Fixed Resistor, Wire Wound, 10W, 56ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1556RJ
Fixed Resistor, Wire Wound, 15W, 56ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 60 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 60 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 56.2 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Flange Mount Card

Descriptions

Descriptions of Welwyn WH5-56RJI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 56ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
5% ¡À50ppm/¡æ 56¦¸ 10W 30mm*17mm*9mm
RESISTOR, 10W 5% 56R; Resistance:56ohm; Product Range:WH Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:160V; Resistor Element Material:Wirewound; Temperature Coefficient:± RoHS Compliant: Yes
RESISTOR, 10W 5% 56R; Resistance:56ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (20-Jun-2011); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH5; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 56R JI
  • WH556RJI