Welwyn WH5-47RJI

Fixed Resistor, Wire Wound, 10W, 47ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-47RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-52.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTHS1047RJ
THS Series Ø 17 x 17 mm 47 Ohm 10 W ±5 % 50 ppm/°C Wirewound Resistor
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1547RJ
Res Wirewound 47 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of Welwyn WH5-47RJI provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 47ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Wh Series, 47 Ohm, 10 W, 5%, Axial Leaded, 50Ppm/ C Rohs Compliant: Yes
5% ¡À50ppm/¡æ 47¦¸ 10W 17mm*17mm*9mm
RESISTOR, WIRE WOUND, 33OHM, 25W, 5%
RESISTOR, 10W 5% 47R; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Series:WH5; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 47R JI
  • WH5 47R JI.
  • WH5-47RJI.