Welwyn WH5-27RJI

Through Hole Resistor, Wh Series, 27 Ohm, 10 W, 5%, 160 V, Axial Leaded Rohs Compliant: Yes
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-27RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14

Inventory History

3 month trend:
+2.86%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTHS1027RJ
Wirewound Resistors - Chassis Mount Ths10 27R 5% |Amp Te Connectivity 2-1879073-5
TE ConnectivityTHS2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 7.5W, 27ohm, 14.2302V, 5% +/-Tol, Chassis Mount
Res Wirewound 25 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 25 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Welwyn WH5-27RJI provided by its distributors.

Through Hole Resistor, Wh Series, 27 Ohm, 10 W, 5%, 160 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 10W, 27ohm, 150V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
27 Ohms 5% Chassis Mount Wirewound Resistor
5% ¡À50ppm/¡æ 27¦¸ 10W 30mm*17mm*9mm
RESISTOR, 10W 5% 27R; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH5; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 27R JI