RESISTOR, 10W 5% 1K5; Resistance:1.5kohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Series:WH5; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V