Welwyn WH300-680RJI

Through Hole Wirewound Resistor, WH Series, 680 ohm, 300 W, 5%, 100ppm/ C RoHS Compliant: Yes
$ 48.436
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH300-680RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Farnell

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WH300-680RJI provided by its distributors.

Through Hole Wirewound Resistor, WH Series, 680 ohm, 300 W, 5%, 100ppm/ C RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 300W, 680ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, 300W, 5%, 680R; Resistance: 680ohm; Product Range: WH Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 2.5kV; Resistor Element Material: Wirewound; Temperature

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT