Welwyn WH25-68RJI

Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 1.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-68RJI.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
+84.73%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1218JK-0768RL
Res Thick Film 1218 68 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218FK-0768RL
RC Series 1218 1 W 68 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1218FK-0768R1L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Welwyn WH25-68RJI provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hålmonterat motstånd, WH serie, 68 ohm, 25 W, ± 5%, 560 V
5% ¡À50ppm/¡æ 68¦¸ 25W 29mm*28mm*15mm
WIREWOUND RESISTOR, 1 OHM, 25W, 5%
Resistor, 25W 5% 68R; Resistance:68Ohm; Product Range:wh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Terminals:solder Lug; Voltage Rating:560V; Resistor Element Material:wirewound; Temperature Coefficient:± Rohs Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 68R JI
  • WH25-68RJI.