Welwyn WH25-1KJI

RESISTOR, 25W 5% 1K; Resistance: 1kohm; Product Range: WH Series; Power Rating: 25W; Resistance Tolerance: ¡À 5%;...
$ 2.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-1KJI.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-51.96%

Descriptions

Descriptions of Welwyn WH25-1KJI provided by its distributors.

RESISTOR, 25W 5% 1K; Resistance:1kohm; Product Range:WH Series; Power Rating:25W; Resistance Tolerance:¡À 5%; Resistor Terminals:Solder Lug; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Coefficien
WIREWOUND RESISTOR, 1KOHM, 25W, 5%; Resistance:1kohm; Product Range:WH Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:500V; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C; No. of Pins:2Pins RoHS Compliant: Yes
RESISTOR, 25W 5% 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:560V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:29mm; External Width:14.5mm; Fixing Centres LxW:19.9x18.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000Mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH25; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:13.3°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:560V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 1K JI