Welwyn WH25-150RJI

Fixed Resistor, Wire Wound, 25W, 150ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH25-150RJI.

IHS

Datasheet4 pages4 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-38.71%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA25150RJ
Fixed Resistor, Wire Wound, 25W, 150ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1879075-0
Res Wirewound 150 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP4-1879075-0
Res Wirewound 150 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor Wirewound 150 Ohm 1% 25W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Res Wirewound 150 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Welwyn WH25-150RJI provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 150ohm, 500V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
5% ¡À25ppm/¡æ 150¦¸ 25W 29mm*28mm*15mm
Resistor, 25W 5% 150R; Resistance:150Ohm; Product Range:wh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Terminals:solder Lug; Voltage Rating:560V; Resistor Element Material:wirewound; Temperature Coefficient:± Rohs Compliant: Yes
RESISTOR, 25W 5% 150R; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:560VAC; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:29mm; External Width:14.5mm; Fixing Centres LxW:19.9x18.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000Mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:13.3°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:560V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH25 150R JI
  • WH25 150R JI.
  • WH25-150RJI.