Welwyn WH200-680RJI

RESISTOR, 200W, 5%, 680R; Resistance: 680ohm; Resistance Tolerance: ± 5%; Power Rating: 200W; Voltage Rating: 1.9kV;...
$ 40.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH200-680RJI.

Master Electronics

Datasheet4 pages17 years ago

Descriptions

Descriptions of Welwyn WH200-680RJI provided by its distributors.

RESISTOR, 200W, 5%, 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:200W; Voltage Rating:1.9kV; Series:WH; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:Axial Leaded; No. ;RoHS Compliant: Yes
RESISTOR, 200W, 5%, 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:200W; Voltage Rating:1900V; Series:WH; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:Axial; No. of Pins:2; Case Style:Axial; External Length / Height:41.8mm; Body Length:89.7mm; External Depth:72.5mm; External Width:145.7mm; Max Operating Temperature:200°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +200°C; Termination Type:Screw; Withstand Voltage:7070V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT