Welwyn WH100-4K7JI

Through Hole Wirewound Resistor, Wh Series, 4.7 Kohm, 100 W, 5%, 25Ppm/ C Rohs Compliant: Yes
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH100-4K7JI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Farnell

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite40J4K7
Res Wirewound 4.7K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 4.7K OHM 10W 5% RADIAL
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite25J4K7E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 4.7kOhm 5W
Ohmite95J4K7E
Fixed Resistor, Wire Wound, 5W, 4700ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH100-4K7JI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 4.7 Kohm, 100 W, 5%, 25Ppm/ C Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 100W, 4700ohm, 1900V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
RESISTOR, 100W, 5%, 4K7; Resistance: 4.7kohm; Product Range: WH Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.9kV; Resistor Element Material: Wirewound; Temperature Co
4.7K OHM 5% 100W

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT