Welwyn WH10-1KJI

Through Hole Wirewound Resistor, Wh Series, 1 Kohm, 15 W, 5%, Axial Leaded, 50Ppm/ C Rohs Compliant: Yes
$ 2.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH10-1KJI.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-1.46%

Descriptions

Descriptions of Welwyn WH10-1KJI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 1 Kohm, 15 W, 5%, Axial Leaded, 50Ppm/ C Rohs Compliant: Yes
5% ¡À25ppm/¡æ 1K¦¸ 15W 36.5mm*21mm
RESISTOR, 15W 5% 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:15W; Voltage Rating:265V; Series:WH10; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:8.9mm; External Length / Height:21mm; External Width:12.4mm; Fixing Centres LxW:15.9x14.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:19.4°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:265V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH10 1K JI