Welwyn WH10-0R2JI

Through Hole Wirewound Resistor, Wh Series, 0.2 Ohm, 15 W, 5%, 50Ppm/ C Rohs Compliant: Yes
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH10-0R2JI.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Welwyn WH10-0R2JI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 0.2 Ohm, 15 W, 5%, 50Ppm/ C Rohs Compliant: Yes
RESISTOR, 15W 5% 0R2; Resistance:0.2ohm; Product Range:WH Series; Power Rating:15W; Resistance Tolerance:¡À 5%; Resistor Terminals:Solder Lug; Voltage Rating:265V; Resistor Element Material:Wirewound; Temperature Coeffici
RESISTOR, 15W 5% 0R2; Resistance:0.2ohm; Resistance Tolerance:± 5%; Power Rating:15W; Voltage Rating:265V; Series:WH10; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:8.9mm; External Length / Height:21mm; External Width:12.4mm; Fixing Centres LxW:15.9x14.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:19.4°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:265V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH10 0R2 JI