Welwyn WCR1206-R005JI

Res Thick Film 1206 0 Ohm Epoxy Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WCR1206-R005JI.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+82.77%

CAD Models

Download Welwyn WCR1206-R005JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.014
$ 0.014
Stock
321,577
150,020,102
150,020,102
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of Welwyn WCR1206-R005JI provided by its distributors.

Res Thick Film 1206 0 Ohm Epoxy Pad SMD T/R
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 0 Ohm, 250 Mw, 5%, 200 V Rohs Compliant: Yes
TT ELECTRONICS / WELWYN - WCR1206-R005JI - RES, 0R0, 5%, 0.25W, 1206, THICK FILM
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 5% 200ppm/C 0Ohm 250mW
RES, 0R0, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 0ohm; Product Range: WCR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toleranc

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WCR1206R005JI