Welwyn WA84-39RJI

Fixed Resistor, Wire Wound, 3W, 39ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WA84-39RJI.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Welwyn WA84-39RJI provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 39ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
WA84-39RJI, WELWYN/TT ELECTRONICS
RES, 39R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 39ohm; Product Range: -; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Temperature C
RESISTOR, 3W 5% 39R; Power Rating:3W; Resistance:39ohm; Tolerance, Resistance:± 5%; Series:WA84; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Wirewound Silicone; Voltage, Rating:100V; Temperature Coefficient:± ;RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT