Welwyn W21-22RJI

Fixed Resistor, Wire Wound, 3W, 22ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn W21-22RJI.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-37.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 22ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER7422RJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 22Ohm 3W
TE Connectivity / AMP1-1623750-5
Fixed Resistor, Wire Wound, 7W, 22ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623750-5
Fixed Resistor, Wire Wound, 7W, 22ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 22ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 24ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn W21-22RJI provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 22ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WW 3W 5% 22R; Product Range:WELWYN - W20 Series; Resistance:22ohm; Pow
Wirewound Resistors - Through Hole 3Watt 22 ohm 5%
22¦¸ ¡À5% 3W ¡À75ppm/¡æ 12.7mm
RESISTOR, WW 3W 5% 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:2.5W; Voltage Rating:100V; Series:W21; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Approval Category:J BS9114-N001/JB CECC 40 201-002; Body Diameter:5.6mm; External Length / Height:12.7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:22.75mm; Operating Temperature Max:350°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +350°C; Package / Case:Axial; Power Rating at 25°C:3W; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:100V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • W21 22R JI
  • W21 22R JI.