Welwyn PCF0603R-15KBT1

Res Thin Film 0603 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn PCF0603R-15KBT1.

IHS

Datasheet6 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-34.87%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Welwyn PCF0603R-15KBT1 provided by its distributors.

Res Thin Film 0603 15K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Metal Film Resistor, Pcf Series, 15 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes
FIXED RESISTOR Chip Resistor 0.1% 25ppm/C 15kOhm 63mW
RESISTOR, 0603, 15K; Resistance:15kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Length / Height:0.4mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:150V; Package / Case:0603; Series:PCF; Temperature Coeff. +:25ppm/°C; Temperature Coeff. -:-25ppm/°C; Termination Type:SMD; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:75V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF0603R 15KB.T1
  • PCF0603R15KB.T1
  • PCF0603R15KBT1