Welwyn LRMAP2512-R015FT4

Fixed Resistor, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LRMAP2512-R015FT4.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+78.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Welwyn LRMAP2512-R015FT4 provided by its distributors.

Fixed Resistor, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
LRMA Series 2512 15 mOhm ±100 ppm°C Current Sense Resistor
FIXED RESISTOR Metal Chip Resistor 1% 75ppm/C 15mOhm 3W
CURR SENSE RES, AEC-Q200, 0R015, 3W, 2512; Resistance:0.015ohm; Product Range:LRMA Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Alloy RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRMAP2512R015FT4