Weller XL75

Offset Ratchet Screwdriver Set, 1/4" Hex Shank, 5 Piece
$ 31.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XL75.

Newark

Datasheet1 page17 years ago

Farnell

Descriptions

Descriptions of Weller XL75 provided by its distributors.

Offset Ratchet Screwdriver Set, 1/4" Hex Shank, 5 Piece
5 Piece Offset Ratchet Screwdriver Set; Kit, Contenido:Slotted & Phillips Screw Bits, Reversible Ratchet, Hex Shank On Driver Bits, Plastic Pouch; Material Del Cuerpo:Hot Drop Forged Cutlery Steel |Weller Xcelite XL-75
SCREWDRIVER SET, OFFSET RATCHET; Kit Contents:Slotted:4.76mm, 6.35mm, Phillips No.1, No.2, 95mm Reversible Ratchet Arm; Kit Contents Descriptive:Slotted screw bits: 4.76, 6.35, Phillips screw bits: No.1, No.2, 95mm Reversible ratchet arm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XL-75