Weller WXR 3030

Weller WXR 3030, , 420W, 3
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICWXR 303021
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXR 3030.

Farnell

Datasheet1 page11 years ago
Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
-13.64%

Descriptions

Descriptions of Weller WXR 3030 provided by its distributors.

Weller WXR 3030, , 420W, 3
Input Power Rating W = 420 / Heat Temperature Max. °C = 550 / Power Plug = DE Type F (CEE 7/4) Plug / Heat Temperature Min. °C = 100 / Supply Voltage V = 230 / Warranty = 2 Years
Rework Station, 3-Ch, 230V; Supply Voltage V Ac:230V; Heat Temperature Max:550°C; Output Power:600W; Kit Contents:Wxr3 Rework Station, Wxhap200 Hot Air Pencil, Wxp65 Solder Iron, Wxdp120 Desolder Iron, Safety Rest; Product Range:-; Rohs Compliant: Yes |Weller WXR 3030

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXR 3030.
  • WXR3030