Weller WXR 3

Digital Selfcontained All-In-One Rework station, Control Unit Only, 3 Ports (120V)
$ 2,927.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXR 3.

Farnell

Datasheet1 page11 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Weller WXR 3 provided by its distributors.

Digital Selfcontained All-In-One Rework station, Control Unit Only, 3 Ports (120V)
REWORK POWER UNIT, 600W, 230V; Supply Voltage V AC: 230V; Power Rating: 600W; For Use With: Soldering, Desoldering & Hot Air; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (17-Dec-2015)
Input Power Rating W = 420 / Heat Temperature Max. °C = 550 / Power Plug = DE Type F (CEE 7/4) Plug / Heat Temperature Min. °C = 100 / Supply Voltage V = 230 / Warranty = 2 Years

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXR 3.
  • WXR3