Weller WXHP 120

Preheating Plate for WXA2, WXD2, WX2 and WX1 Power Units, 120W / 24V
$ 856
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXHP 120.

Newark

Datasheet3 pages12 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.18%

Related Parts

WellerW101H..
SOLDERING POT, MINIATURE, EURO, 100W

Descriptions

Descriptions of Weller WXHP 120 provided by its distributors.

Preheating Plate for WXA2, WXD2, WX2 and WX1 Power Units, 120W / 24V
Preheating plate WXHP 120, 24 V/120 W, Weller T0052702999
Wxhp 120 Preheatingplate 24V/120W / Weller
Weller WXHP120 Preheating plate, 120 W
Preheating Plate, 120W, 24V, 200°C
Weller , WX1 ,WX2 ,WXA 2,WXD 2

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXHP 120.
  • WXHP120