Weller WXDP 120

Weller WXDP120 Desoldering Iron for WXA2, WXR3 Supply Unit, 199 to 849-Deg F, 120W, 24V
$ 537.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WXDP 120.

Newark

Datasheet2 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+67.39%

Descriptions

Descriptions of Weller WXDP 120 provided by its distributors.

Weller WXDP120 Desoldering Iron for WXA2, WXR3 Supply Unit, 199 to 849-Deg F, 120W, 24V
Input Power Rating W = 120 / Heat Temperature Max. °C = 450 / Heat Temperature Min. °C = 100 / Supply Voltage V = 24 / Warranty = 2 Years
DESOLDERING IRON, 120W, 24V, 50-450DEG C; Supply Voltage VAC:24V; Heat Temperature Max:450°C; Input Power:120W; Length:-; Product Range:-; Plug Type:- RoHS Compliant: NA

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WXDP120