Weller WTA50

TWEEZER, THERMAL, DESOLDERING, 50W; Output Power: 50W; SVHC: No SVHC (18-Jun-2010)
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWTA5001
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WTA50.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago

element14 APAC

Master Electronics

Burklin Elektronik

Descriptions

Descriptions of Weller WTA50 provided by its distributors.

TWEEZER, THERMAL, DESOLDERING, 50W; Output Power:50W; SVHC:No SVHC (18-Jun-2010)
TWEEZERS, 24V, 50W, 450+C; Supply Voltage VAC:24V; Heat Temperature Max:450°C; Input Power:-; Length:-; Product Range:SILVER Series; Plug Type:-; Tip / Nozzle Style:Tweezer Blade RoHS Compliant: Yes
SMD Desoldering Tweezer Handpiece Accessory Type: SMD Desoldering Tweezers For Use With: Weller WRS Rework System, WSL & WSD81 Soldering Stations Tip / Nozzle Style: Tweezer Blade RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51317199
  • WTA 50
  • WTA50...