Weller WLC100

Weller, 40 Watts Soldering Station For Hobbyist and Diyer | Apex Tool Group Mfr. WLC100
$ 83.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WLC100.

JRH Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-40.00%

Related Parts

WellerSPG40
Replacement Soldering Iron, 40 watts, for WLC100 Soldering S
WellerWP35
Weller Professional Series Solder Iron 35W 120V Controlled Output w S
WellerSL345
WELLER, MODULAR SOLDERING IRON WITH 7400 HANDLE, 4037S HEATER, PL133 TIP
WellerPES51
Weller PES51 50 Watt Soldering Pencil for WES51 Soldering Staion
WellerSL335
Weller Solder Iron 33W Modular 800F w PL113 Tip for Heater 1237S

Descriptions

Descriptions of Weller WLC100 provided by its distributors.

Weller, 40 Watts Soldering Station For Hobbyist and Diyer | Apex Tool Group Mfr. WLC100
HOBBYIST SOLDERING STATION, 40W, 120V Supply Voltage VAC: 120V Heat Temperature Range: +900°F Output Power: 40W Features: Safety guard iron holder, natural sponge tip cleaning pad Leaded Process Compatible: No RoHS Compliant: No
HOBBYIST SOLDERING STATION, 40W, 120V; Supply Voltage VAC:120V; Heat Temperature Max:900°F; Output Power:40W; Kit Contents:Solder Station, WCC105 Iron Stand, SPG40 Solder Pencil, ST3 Series Tip; Product Range:-; Plug Type:- RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLC100.