Weller T0058735936N

Weller T0058735936N Compact Fume Filter, HEPA H13 Gas Filter, For WFE 2S, Zero Smog 4V
$ 260.551
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller T0058735936N.

Newark

Datasheet2 pages14 years ago

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+79.96%

Descriptions

Descriptions of Weller T0058735936N provided by its distributors.

Weller T0058735936N Compact Fume Filter, HEPA H13 Gas Filter, For WFE 2S, Zero Smog 4V
Compact filter: Particle filter H13 and wide band gas filter (50% active carbon, 50% Chemisorb) for Zero Smog 4V, WFE 2S
Compact Filter, Fume Extractor; Accessory Type:Soldering Fume Extraction; For Use With:Weller Zero Smog 4V Fume Extraction System; Product Range:-; Svhc:No Svhc (15-Jan-2019); Msl:- Rohs Compliant: Yes |Weller (Apex Tool Group) T0058735936N
Weight kg = 2.7 / Width mm = 285 / Suitable for = WFE 2S / Suitable for = Zero Smog 4V / Length mm = 285 / Accessory Type = Filter / Height mm = 175

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN