Weller T0050116699

Micro Soldering and Desoldering Tweezer Tips, RTWMS, Conical, .1" 2 x 40 Watt, 12 Voltage
$ 106.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller T0050116699.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+35.92%

Descriptions

Descriptions of Weller T0050116699 provided by its distributors.

Micro Soldering and Desoldering Tweezer Tips, RTWMS, Conical, .1" 2 x 40 Watt, 12 Voltage
Soldering Tip, Conical/Bent, 0.1Mm Rohs Compliant: Yes |Weller (Apex Tool Group) T0050116699
Micro Tweezer Tips, RTWMS 001 C NW X Tip Conical Bent D0,1 | Apex Tool Group Mfr. T0050116699
SOLDERING TIP, CONICAL/BENT, 0.1MM;
Tip Width mm = 0.1 / Suitable for = WXMTS / Suitable for = WXMT / Soldering Tip Series = RTWMS / Soldering Temperature Max. °C = 450 / Power Rating W = 40 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Bent, Conical

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN