Weller T0050113799

T0050113799 Soldering Tip, Gull Wing, 2.0mm Size, 150W, 24V, ive Heating, RTUS MS Series
$ 63.832

Price and Stock

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Weller T0050113799 provided by its distributors.

T0050113799 Soldering Tip, Gull Wing, 2.0mm Size, 150W, 24V, ive Heating, RTUS MS Series
Tip Width mm = 2 / Suitable for = WXUPS MS / Suitable for = WXsmart / Soldering Tip Series = SMART Ultra / Soldering Tip Series = RTUS / Power Rating W = 150 / Soldering Tip Shape = Gull Wing
Soldering Tip, Gull Wing, 2Mm; Tip/Nozzle Width:2Mm; Tip/Nozzle Style:Gull Wing; For Use With:Weller Wxups Ms Smart Soldering Iron And Wxsmart Soldering Stations; Product Range:Wxsmart Series Rohs Compliant: Yes |Weller (Apex Tool Group) T0050113799

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN