Weller T0050111499

T0050111499 Soldering Tip, Chisel, 0.8X0.m Size, 40W, 12V, ive Heating, RTPS MS Series
$ 53.622

Price and Stock

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of Weller T0050111499 provided by its distributors.

T0050111499 Soldering Tip, Chisel, 0.8X0.m Size, 40W, 12V, ive Heating, RTPS MS Series
Tip Width mm = 0.8 / Suitable for = WXMPS MS / Suitable for = WXsmart / Soldering Tip Series = SMART Pico / Soldering Tip Series = RTPS / Power Rating W = 40 / Soldering Tip Shape = Chisel
Soldering Tip, Chisel, 0.8Mm; Tip/Nozzle Width:0.8Mm; Tip/Nozzle Style:Chisel; For Use With:Weller Wxmps Ms Smart Soldering Iron And Wxsmart Soldering Stations; Product Range:Wxsmart Series Rohs Compliant: Yes |Weller (Apex Tool Group) T0050111499

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN