Weller SP25NUS

Weller Weller Standard Duty Soldering Iron with 3 LEDs and CoMolded
$ 21.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller SP25NUS.

Master Electronics

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

WellerSP25NKUS
Weller Weller Standard Duty Soldering Iron Kit with 3 LED's and Co-Mol

Descriptions

Descriptions of Weller SP25NUS provided by its distributors.

Weller Weller Standard Duty Soldering Iron with 3 LEDs and CoMolded
SOLDERING IRON, 25W, 750 DEGREE FAHRENHEIT; Output Power:25W; Heat Temperature Max:750°F; Supply Voltage:-; Product Range:-; Plug Type:US RoHS Compliant: No
Weller Consumer Soldering Irons w/3 LED's Three LED lights for limited application shadowing Round Co-molded soft grip handle design for easy tip positioning Triangular handle area for maximum tip control Stainless steel heater construction UL listed - cUL version available Excellent quality consumer iron IMPORTANT: Use only original Weller tips

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN