Weller KDS2012P

0.5 inch stainless steel dispensing needle with plastic hub: 20 gauge, box of 50
$ 14.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller KDS2012P.

Newark

Datasheet1 page9 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.31%

Descriptions

Descriptions of Weller KDS2012P provided by its distributors.

0.5 inch stainless steel dispensing needle with plastic hub: 20 gauge, box of 50
Tools Accessory Type: Dispensing Needle For Use With: Weller Kahnetics Dispensing System Leaded Process Compatible: No Peak Reflow Compatible (260 C): No RoHS Compliant: No
Dispensing Needle, Ga20, Id 0.66Mm, Pk50; Applicator Type:-; Product Range:-; Svhc:No Svhc (17-Dec-2015); Accessory Type:Needle; External Diameter:0.89Mm; Hole Diameter:0.66Mm; Length:12.7Mm; Material Gauge:20; Pack Quanti Rohs Compliant: Na |Weller (Apex Tool Group) KDS2012P.

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDS20-1/2P
  • KDS201/2P
  • KDS2012P.