Weller 7874B

DESOLDERING GUN, MICRO; Desolder Tool Type: Gun; SVHC: No SVHC (18-Jun-2010); External Diameter: 20mm; Length: 193mm
$ 35.834
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 7874B.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.02%

Descriptions

Descriptions of Weller 7874B provided by its distributors.

DESOLDERING GUN, MICRO; Desolder Tool Type:Gun; SVHC:No SVHC (18-Jun-2010); External Diameter:20mm; Length:193mm
DESOLDERING PUMP, ANTI-STATIC; Desolder Tool Type:Pump; Tip / Nozzle Length:-; Tip / Nozzle O.D.:20mm; Product Range:-; Plug Type:-; SVHC:No SVHC (17-Dec-2015); Tool Body Material:Metal
Anti-Static Desoldering Pump; Desolder Tool Type:Pump; Features:One hand operation with spring-loaded piston, provides ESD safe, solder removing vacuum, self-cleaning non-clogging static-free replaceable tip, #7875B ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7874B.