Weller 7770

Weller; Standard Series Modular Iron Handle (Blue); 2-Wire Standard Cord
$ 33.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 7770.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet5 pages11 years ago

Newark

Inventory History

3 month trend:
+4.65%

Descriptions

Descriptions of Weller 7770 provided by its distributors.

Weller;Standard Series Modular Iron Handle (Blue);2-Wire Standard Cord
Weller 7770 Modular Soldering Iron Handles, Modular Iron Series
Manufacturer: Weller Part No: 7770 RoHS: Unknown Manufacturer Weller Part No: 7770 RoHS: Unknown
Modular Soldering Handl,2 Wire,Blue,7770
COVER WP FOR 50A LOCKING RECP CA
Tools; Accessory Type:Iron Handle; For Use With:Weller Standard Series Modular Irons; Product Range:-; Plug Type:- Rohs Compliant: No |Weller (Apex Tool Group) 7770

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7770.