Weller 7500

Weller, Handle, Iron, 5 Ft. (burn Resistant), 3-WIRE Grounded, 12.5 in, 11.5 in
$ 42.51
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)750001Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 7500.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

WellerWP35
Weller Professional Series Solder Iron 35W 120V Controlled Output w S
WellerWP30
Weller Professional Series Solder Iron 30W 120V Controlled Output with

Descriptions

Descriptions of Weller 7500 provided by its distributors.

WELLER, HANDLE, IRON, 5 FT. (BURN RESISTANT), 3-WIRE GROUNDED, 12.5 IN, 11.5 IN
WELLER 7500 Handle, Soldering. More details: Modular Soldering Handle, 3 Wire Grounded, With Acid, Flux Resistant Grip, Without Element and Tip
Modular Soldering Iron Handle; Accessory Type:Iron Handle; For Use With:SL325, SL335, SL345 ; Peak Reflow Compatible (260 C):No; Series:Standard; Cable Length:5ft; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7500.