Weller 39SA07

Tweezers 0.7MM Recessed Tip 39Sa07 , Erem | Apex Tool Group Mfr. 39SA07
$ 36.9

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Weller 39SA07 provided by its distributors.

Tweezers 0.7MM Recessed Tip 39Sa07 , Erem | Apex Tool Group Mfr. 39SA07
Weller-Erem 39SA07 Recessed Tip Tweezers, Straight Pointed, 4-1/2" OAL
Precision Tweezers with Recessed Tip, Gripping, Stainless Steel 119mm
ESD precision tweezers, stainless steel, 119 mm, 39SA07
TWEEZER, STRAIGHT/POINTED, 119MM;
39SA07 TWEEZERS 0.7MM RECESSED T
Tweezer, Straight/Pointed, 119Mm; Tweezer Type:-; Tweezer Tip Type:Straight, Pointed; Overall Length:119Mm; Tip Style:-; Tweezer Body Material:-; Tweezer Tip Material:-; Product Range:- Rohs Compliant: Na |Weller Erem 39SA07

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN